ABUS NVR10040 CCTV Digital Video Recorder1920x1080 pixels

RS Stock No.: 272-8639Brand: ABUS Security-CenterManufacturers Part No.: NVR10040
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Series

NVR

Video Recorder Type

Network Video Recorder

Model Number

NVR10040

Resolution

1920x1080 pixels

Number of Channels

32

Frame Rate

800fps

Hard Drive

Internal

Country of Origin

China

Stock information temporarily unavailable.

€ 3,250.00

€ 3,250.00 Each (Exc. Vat)

€ 3,965.00

€ 3,965.00 Each (inc. VAT)

ABUS NVR10040 CCTV Digital Video Recorder1920x1080 pixels

€ 3,250.00

€ 3,250.00 Each (Exc. Vat)

€ 3,965.00

€ 3,965.00 Each (inc. VAT)

ABUS NVR10040 CCTV Digital Video Recorder1920x1080 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NVR

Video Recorder Type

Network Video Recorder

Model Number

NVR10040

Resolution

1920x1080 pixels

Number of Channels

32

Frame Rate

800fps

Hard Drive

Internal

Country of Origin

China