Technical Document
Specifications
Brand
ABUS Security-CenterSeries
NVR
Video Recorder Type
Network Video Recorder
Model Number
NVR10050
Resolution
1920x1080 pixels
Number of Channels
64
Frame Rate
1600fps
Hard Drive
Internal
Country of Origin
China
Stock information temporarily unavailable.
€ 5,000.00
€ 5,000.00 Each (Exc. Vat)
€ 6,100.00
€ 6,100.00 Each (inc. VAT)
ABUS NVR10050 CCTV Digital Video Recorder1920x1080 pixels
1
€ 5,000.00
€ 5,000.00 Each (Exc. Vat)
€ 6,100.00
€ 6,100.00 Each (inc. VAT)
ABUS NVR10050 CCTV Digital Video Recorder1920x1080 pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterSeries
NVR
Video Recorder Type
Network Video Recorder
Model Number
NVR10050
Resolution
1920x1080 pixels
Number of Channels
64
Frame Rate
1600fps
Hard Drive
Internal
Country of Origin
China