ABUS 140cm, Hardened Steel Security Chain

RS Stock No.: 272-2593Brand: ABUSManufacturers Part No.: 0021614
brand-logo

Technical Document

Specifications

Brand

ABUS

Type

Security Chain

Length

140cm

Material

Hardened Steel

Lock Included

No

Alarm Included

No

Country of Origin

China

Stock information temporarily unavailable.

€ 67.50

€ 67.50 Each (Exc. Vat)

€ 82.35

€ 82.35 Each (inc. VAT)

ABUS 140cm, Hardened Steel Security Chain

€ 67.50

€ 67.50 Each (Exc. Vat)

€ 82.35

€ 82.35 Each (inc. VAT)

ABUS 140cm, Hardened Steel Security Chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Type

Security Chain

Length

140cm

Material

Hardened Steel

Lock Included

No

Alarm Included

No

Country of Origin

China