ABUS Key Weatherproof Aluminium Padlock, 7mm Shackle, 40mm Body

RS Stock No.: 218-4698Brand: ABUSManufacturers Part No.: 76/40 CAB 20 Rouge
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

20mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Outdoor

Weather Proof

Yes

Material

Aluminium

Body Width

40mm

Country of Origin

China

Stock information temporarily unavailable.

€ 60.50

€ 60.50 Each (Exc. Vat)

€ 73.81

€ 73.81 Each (inc. VAT)

ABUS Key Weatherproof Aluminium Padlock, 7mm Shackle, 40mm Body

€ 60.50

€ 60.50 Each (Exc. Vat)

€ 73.81

€ 73.81 Each (inc. VAT)

ABUS Key Weatherproof Aluminium Padlock, 7mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

20mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Outdoor

Weather Proof

Yes

Material

Aluminium

Body Width

40mm

Country of Origin

China