Technical Document
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
34mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Black
Body Width
52mm
Quantity Per Package
1
Country of Origin
Taiwan, Province Of China
Product details
Stock information temporarily unavailable.
€ 37.00
€ 37.00 Each (Exc. Vat)
€ 45.14
€ 45.14 Each (inc. VAT)
ABUS Combination Weatherproof Steel Combination Padlock, 8mm Shackle, 52mm Body
1
€ 37.00
€ 37.00 Each (Exc. Vat)
€ 45.14
€ 45.14 Each (inc. VAT)
ABUS Combination Weatherproof Steel Combination Padlock, 8mm Shackle, 52mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
34mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Black
Body Width
52mm
Quantity Per Package
1
Country of Origin
Taiwan, Province Of China
Product details