ABUS Brass Euro Cylinder Lock, 40 x 40 mm (80mm)

RS tootekood: 378-7586Bränd: ABUSTootja Part nr.: XR82NCC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABUS

Cylinder Lock Type

Euro

Size

40 x 40 mm

Material

Brass

Overall Length

80mm

Section A Length

40mm

Section B Length

40mm

Toote üksikasjad

ABUS Euro Cylinder Locks KE60NP Thumbturn Cylinder

The KE60 euro profile thumbturn cylinder locks from ABUS are suitable for entrance doors and apartment doors, and can be operated from the outside even when a key is already inserted on the inside
These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.

Teid võib huvitada
ABUS Brass Euro Cylinder Lock, 40/40 mm (61mm)
€ 78,12tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ABUS Brass Euro Cylinder Lock, 40 x 40 mm (80mm)

P.O.A.

ABUS Brass Euro Cylinder Lock, 40 x 40 mm (80mm)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
ABUS Brass Euro Cylinder Lock, 40/40 mm (61mm)
€ 78,12tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABUS

Cylinder Lock Type

Euro

Size

40 x 40 mm

Material

Brass

Overall Length

80mm

Section A Length

40mm

Section B Length

40mm

Toote üksikasjad

ABUS Euro Cylinder Locks KE60NP Thumbturn Cylinder

The KE60 euro profile thumbturn cylinder locks from ABUS are suitable for entrance doors and apartment doors, and can be operated from the outside even when a key is already inserted on the inside
These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.

Teid võib huvitada
ABUS Brass Euro Cylinder Lock, 40/40 mm (61mm)
€ 78,12tk (ilma käibemaksuta)