Acc Silicones 740010420 White Silicone Potting Compound 75 ml

RS Stock No.: 448-0292Brand: Acc SiliconesManufacturers Part No.: 740010420
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Product Material

Silicone

Package Type

Cartridge

Package Size

75 ml

Special Properties

Dielectric, Thermal Conductivity

Thermal Conductivity

0.77W/mK

Colour

White

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +150 °C

Country of Origin

United Kingdom

Product details

SG500 Heat Transfer Silicone Compound

A highly thermally conductive silicone grease. This, together with low moisture and metallic impurity contents, makes it suitable for a wide variety of applications within the electrical components industry.
Used within a semi-conductor device case if affords excellent shock protection for transistor or diode elements and provides protection against inadvertent contamination before final encapsulation. It also acts as an excellent moisture buffer. The product may also be used as a contact material when mounting semi-conductor devices on heat-sinks, preventing air gaps between imperfectly mating surfaces. In this application, it may be used in conjunction with electrically insulating mica washers without increasing the electrical leakage. In many cases, the insulation may even be improved.

Key Features:

Low bleed at elevated temperatures
Thermal conductivity 0.77 W/mK
Stable over a wide temperature range

Silicone Compounds - ACC

You may be interested in
RS PRO Silicone Grease 100 g RS PRO
€ 15.01Each (Exc. Vat)
Stock information temporarily unavailable.

€ 50.00

€ 50.00 Each (Exc. Vat)

€ 61.00

€ 61.00 Each (inc. VAT)

Acc Silicones 740010420 White Silicone Potting Compound 75 ml

€ 50.00

€ 50.00 Each (Exc. Vat)

€ 61.00

€ 61.00 Each (inc. VAT)

Acc Silicones 740010420 White Silicone Potting Compound 75 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 50.00
6 - 14€ 48.00
15+€ 45.20
You may be interested in
RS PRO Silicone Grease 100 g RS PRO
€ 15.01Each (Exc. Vat)

Technical Document

Specifications

Product Material

Silicone

Package Type

Cartridge

Package Size

75 ml

Special Properties

Dielectric, Thermal Conductivity

Thermal Conductivity

0.77W/mK

Colour

White

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +150 °C

Country of Origin

United Kingdom

Product details

SG500 Heat Transfer Silicone Compound

A highly thermally conductive silicone grease. This, together with low moisture and metallic impurity contents, makes it suitable for a wide variety of applications within the electrical components industry.
Used within a semi-conductor device case if affords excellent shock protection for transistor or diode elements and provides protection against inadvertent contamination before final encapsulation. It also acts as an excellent moisture buffer. The product may also be used as a contact material when mounting semi-conductor devices on heat-sinks, preventing air gaps between imperfectly mating surfaces. In this application, it may be used in conjunction with electrically insulating mica washers without increasing the electrical leakage. In many cases, the insulation may even be improved.

Key Features:

Low bleed at elevated temperatures
Thermal conductivity 0.77 W/mK
Stable over a wide temperature range

Silicone Compounds - ACC

You may be interested in
RS PRO Silicone Grease 100 g RS PRO
€ 15.01Each (Exc. Vat)