Acc Silicones Silicone Grease 50 g Acc Silicones SGM494

RS Stock No.: 283-404Brand: Acc SiliconesManufacturers Part No.: M494
brand-logo
View all in Greases

Technical Document

Specifications

Trade Name

Acc Silicones SGM494

Grease Type

Silicone

Product Form

Paste

Package Type

Tube

Package Size

50 g

Food Processing Safe

No

Colour

Translucent

Viscosity

20 → 60000cSt

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

Product details

SGM494 Silicone Grease (Water Potable)

SGM494 is high quality general purpose silicone grease approved by the military and the WRAS for use with potable water systems. It can be used to lubricate plastic to plastic and metal to plastic parts. SG M494 is water-repellent, work-stable, non-melting, tasteless and odourless and can be also used for electrical insulation purposes.

Features & Benefits

Can be used from -50ºC to +200ºC .
Work stable after 24 hours at 200ºC.
Non-melting, low bleed and weight loss.
Good low load lubrication.
Excellent dielectric properties.
Good water repellence.
Non-corrosive to metals.
Low level of toxicity.
WRAS approval 0502509 for use with potable water.
NATO S-736, MIL-S-8660B, DEF STAN 68-69.
Lubricates plastic.

Typical Applications

Sealing electrical systems against water ingress.
Prevention of corona discharge.
Protection of insulation against corona discharge.
Potting of small electronic components.
Lubrication of electric cables through conduits.
Screw threads lubrication to prevent sticking and corrosion.
Packing of mineral fibre glands to prevent sticking.
Stop-cock lubrication.
Vacuum sealing of ground glass joints.

Approvals

WRAS, MIL-S-8660B, DEF STAN 68-69, NATO S-736

Stock information temporarily unavailable.

€ 24.00

€ 24.00 Each (Exc. Vat)

€ 29.28

€ 29.28 Each (inc. VAT)

Acc Silicones Silicone Grease 50 g Acc Silicones SGM494

€ 24.00

€ 24.00 Each (Exc. Vat)

€ 29.28

€ 29.28 Each (inc. VAT)

Acc Silicones Silicone Grease 50 g Acc Silicones SGM494
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 6€ 24.00
7 - 39€ 23.00
40+€ 20.80

Technical Document

Specifications

Trade Name

Acc Silicones SGM494

Grease Type

Silicone

Product Form

Paste

Package Type

Tube

Package Size

50 g

Food Processing Safe

No

Colour

Translucent

Viscosity

20 → 60000cSt

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

Product details

SGM494 Silicone Grease (Water Potable)

SGM494 is high quality general purpose silicone grease approved by the military and the WRAS for use with potable water systems. It can be used to lubricate plastic to plastic and metal to plastic parts. SG M494 is water-repellent, work-stable, non-melting, tasteless and odourless and can be also used for electrical insulation purposes.

Features & Benefits

Can be used from -50ºC to +200ºC .
Work stable after 24 hours at 200ºC.
Non-melting, low bleed and weight loss.
Good low load lubrication.
Excellent dielectric properties.
Good water repellence.
Non-corrosive to metals.
Low level of toxicity.
WRAS approval 0502509 for use with potable water.
NATO S-736, MIL-S-8660B, DEF STAN 68-69.
Lubricates plastic.

Typical Applications

Sealing electrical systems against water ingress.
Prevention of corona discharge.
Protection of insulation against corona discharge.
Potting of small electronic components.
Lubrication of electric cables through conduits.
Screw threads lubrication to prevent sticking and corrosion.
Packing of mineral fibre glands to prevent sticking.
Stop-cock lubrication.
Vacuum sealing of ground glass joints.

Approvals

WRAS, MIL-S-8660B, DEF STAN 68-69, NATO S-736