Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ACEBody Length
72mm
Overall Length
79.2mm
Connection Type
M20 x 1.5
Manufacturer Series
MC
Maximum Energy Capacity Per Hour
45000Nm
Maximum Energy Capacity Per Cycle
41Nm
Return Force
4 → 6N
Minimum Operating Temperature
0°C
Minimum Return Force
4N
Maximum Operating Temperature
+66°C
Maximum Return Force
6N
Päritoluriik
Germany
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ACEBody Length
72mm
Overall Length
79.2mm
Connection Type
M20 x 1.5
Manufacturer Series
MC
Maximum Energy Capacity Per Hour
45000Nm
Maximum Energy Capacity Per Cycle
41Nm
Return Force
4 → 6N
Minimum Operating Temperature
0°C
Minimum Return Force
4N
Maximum Operating Temperature
+66°C
Maximum Return Force
6N
Päritoluriik
Germany