Actuonix Micro Linear Actuator, 20mm, 6V dc, 15mm/s

RS Stock No.: 186-5321Brand: ActuonixManufacturers Part No.: PQ12-63-6-S
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

20mm

Input Voltage

6V dc

Series

PQ12

Maximum Speed No Load

15mm/s

Maximum Force Lifting

45N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

125mm

Control

S - Limit Switch

Country of Origin

China

Stock information temporarily unavailable.

€ 138.00

€ 138.00 Each (Exc. Vat)

€ 168.36

€ 168.36 Each (inc. VAT)

Actuonix Micro Linear Actuator, 20mm, 6V dc, 15mm/s

€ 138.00

€ 138.00 Each (Exc. Vat)

€ 168.36

€ 168.36 Each (inc. VAT)

Actuonix Micro Linear Actuator, 20mm, 6V dc, 15mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

20mm

Input Voltage

6V dc

Series

PQ12

Maximum Speed No Load

15mm/s

Maximum Force Lifting

45N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

125mm

Control

S - Limit Switch

Country of Origin

China