Adaptaflex Swivel, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

RS tootekood: 227-5357Bränd: AdaptaflexTootja Part nr.: 7TCA296040R0127 SPB20/M20/B
brand-logo
Kuva kõik kategoorias Toruliitmikud

Tehnilised dokumendid

Spetsifikatsioonid:

Nominal Size

20mm

Fitting Type

Swivel

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Standards Met

CE

Series

SPB

Päritoluriik

United Kingdom

Toote üksikasjad

EMI Straight Fittings

Brass nickel plated Fittings with a swivel thread to assist installation, ensuring good electrical continuity with the conduit and overbraid when assembled.

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

Lao andmed ajutiselt ei ole saadaval.

€ 159,00

€ 159,00 1 pakk 10 tk (ilma käibemaksuta)

€ 197,16

€ 197,16 1 pakk 10 tk (koos käibemaksuga)

Adaptaflex Swivel, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

€ 159,00

€ 159,00 1 pakk 10 tk (ilma käibemaksuta)

€ 197,16

€ 197,16 1 pakk 10 tk (koos käibemaksuga)

Adaptaflex Swivel, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 159,00
10 - 49€ 151,00
50+€ 143,00

Tehnilised dokumendid

Spetsifikatsioonid:

Nominal Size

20mm

Fitting Type

Swivel

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Standards Met

CE

Series

SPB

Päritoluriik

United Kingdom

Toote üksikasjad

EMI Straight Fittings

Brass nickel plated Fittings with a swivel thread to assist installation, ensuring good electrical continuity with the conduit and overbraid when assembled.

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.