Technical Document
Specifications
Product details
European Thermodynamics - Adaptive® JUNIOR Thermoelectric PID Controller
From European Thermodynamics, the Adaptive® JUNIOR PID controlled pulse width modulator (PWM).
This temperature controller has been designed for heating and cooling of thermoelectric assemblies requiring a reliable bidirectional drive source for accurate temperature control. The Adaptive® JUNIOR features 4 type K thermocouple inputs and 3 independent programmable fan outputs. Compatible with 2, 3 and 4 wire fans with 12 V, 24 V and 48 V voltage ranges supporting a wide variety of applications. The Adaptive® JUNIOR can operate as a standalone module. Likewise the controller is easily configured with simple PC software via USB 2.0 or RS232 communication interfaces. (See technical data sheets for link to compatible software)
Features and Benefits
Accurate PID control
Constant frequency PWM output
4 external thermocouple inputs
3 independent programmable fan outputs
High efficiency load driver
Alarm output
USB2.0 and RS23 communication interfaces
micro-SD, eeprom storage
Applications
Industrial automation
Thermal management
Heating
Cooling
Thermoelectric Accessories
€ 353.84
€ 353.84 Each (Exc. Vat)
€ 431.68
€ 431.68 Each (inc. VAT)
1
€ 353.84
€ 353.84 Each (Exc. Vat)
€ 431.68
€ 431.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 353.84 |
5 - 9 | € 321.99 |
10+ | € 290.15 |
Technical Document
Specifications
Product details
European Thermodynamics - Adaptive® JUNIOR Thermoelectric PID Controller
From European Thermodynamics, the Adaptive® JUNIOR PID controlled pulse width modulator (PWM).
This temperature controller has been designed for heating and cooling of thermoelectric assemblies requiring a reliable bidirectional drive source for accurate temperature control. The Adaptive® JUNIOR features 4 type K thermocouple inputs and 3 independent programmable fan outputs. Compatible with 2, 3 and 4 wire fans with 12 V, 24 V and 48 V voltage ranges supporting a wide variety of applications. The Adaptive® JUNIOR can operate as a standalone module. Likewise the controller is easily configured with simple PC software via USB 2.0 or RS232 communication interfaces. (See technical data sheets for link to compatible software)
Features and Benefits
Accurate PID control
Constant frequency PWM output
4 external thermocouple inputs
3 independent programmable fan outputs
High efficiency load driver
Alarm output
USB2.0 and RS23 communication interfaces
micro-SD, eeprom storage
Applications
Industrial automation
Thermal management
Heating
Cooling