Advance Tapes AT200 Black Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick

RS Stock No.: 239-4638Brand: Advance TapesManufacturers Part No.: AT200
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Width

50mm

Length

25m

Thickness

0.26mm

Colour

Black

Finish

Matt

Backing Material

Cloth

Adhesion Strength

4.5 N/cm

Elongation At Break

20%

Tensile Strength

40N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Adhesive Material

Rubber Resin

Model Number

AT200

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 17.50

€ 17.50 Each (Exc. Vat)

€ 21.35

€ 21.35 Each (inc. VAT)

Advance Tapes AT200 Black Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick

€ 17.50

€ 17.50 Each (Exc. Vat)

€ 21.35

€ 21.35 Each (inc. VAT)

Advance Tapes AT200 Black Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 17.50
6 - 14€ 16.80
15+€ 15.80

Technical Document

Specifications

Width

50mm

Length

25m

Thickness

0.26mm

Colour

Black

Finish

Matt

Backing Material

Cloth

Adhesion Strength

4.5 N/cm

Elongation At Break

20%

Tensile Strength

40N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Adhesive Material

Rubber Resin

Model Number

AT200

Country of Origin

United Kingdom