Advance Tapes AT544 Conductive Tin Clad Metallic Tape, 12mm x 33m

RS Stock No.: 542-5381Brand: Advance TapesManufacturers Part No.: AT544
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Total Thickness

0.06mm

Tape Type

Copper Tape

Foil Thickness

0.035mm

Width

12mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT544

Country of Origin

Ireland

Product details

AT544 35μ Tin Clad Copper Foil Masking Tape

A very specific strip tape based on a 35 mircon tin clad copper foil coated with an electrically conductive acrylic adhesive and a removable polyester masking tape. Applied on to the inner door sections of electronic cabinets prior to powder coating or spray painting.The masking tape is then removed to expose a clean and electrically contactable tin layer. This tin layer can then form a complete EMI shield contact with a suitable foam rubber door seal

Conductive acrylic adhesive
Good high and low temperature resistance
Easy unwind

Approvals

Conforms to Flame Retardant requirement part only of UL510

Standards

Tested in accordnace with ASTM D-1000 latest issue, BS EN 60454/ Part 2 (1996)-formerly VDE 0340, B.S

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in
Stock information temporarily unavailable.

€ 266.00

€ 266.00 1 Reel of 33 Metres (Exc. Vat)

€ 324.52

€ 324.52 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT544 Conductive Tin Clad Metallic Tape, 12mm x 33m

€ 266.00

€ 266.00 1 Reel of 33 Metres (Exc. Vat)

€ 324.52

€ 324.52 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT544 Conductive Tin Clad Metallic Tape, 12mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Total Thickness

0.06mm

Tape Type

Copper Tape

Foil Thickness

0.035mm

Width

12mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT544

Country of Origin

Ireland

Product details

AT544 35μ Tin Clad Copper Foil Masking Tape

A very specific strip tape based on a 35 mircon tin clad copper foil coated with an electrically conductive acrylic adhesive and a removable polyester masking tape. Applied on to the inner door sections of electronic cabinets prior to powder coating or spray painting.The masking tape is then removed to expose a clean and electrically contactable tin layer. This tin layer can then form a complete EMI shield contact with a suitable foam rubber door seal

Conductive acrylic adhesive
Good high and low temperature resistance
Easy unwind

Approvals

Conforms to Flame Retardant requirement part only of UL510

Standards

Tested in accordnace with ASTM D-1000 latest issue, BS EN 60454/ Part 2 (1996)-formerly VDE 0340, B.S

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in