Advantech EKI-2728, Unmanaged 8 Port Ethernet Switch, RJ-45

RS Stock No.: 657-032Brand: AdvantechManufacturers Part No.: EKI-2728I-D
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Model

EKI-2728

Plug Type

RJ-45

Country of Origin

China

€ 257.00

€ 257.00 Each (Exc. Vat)

€ 318.68

€ 318.68 Each (inc. VAT)

Advantech EKI-2728, Unmanaged 8 Port Ethernet Switch, RJ-45

€ 257.00

€ 257.00 Each (Exc. Vat)

€ 318.68

€ 318.68 Each (inc. VAT)

Advantech EKI-2728, Unmanaged 8 Port Ethernet Switch, RJ-45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Model

EKI-2728

Plug Type

RJ-45

Country of Origin

China