Technical Document
Specifications
Brand
AdvantechAccessory Type
PCIe X1 Card
Range
PCIE 1700
Series
PCIE 1751
Input Type
Digital
Number of Inputs
48
Number of Outputs
48
Output Type
Digital
For Use With
Pci Express Bus
Supply Voltage
1.2 V
Country of Origin
Taiwan, Province Of China
€ 213.84
€ 213.84 Each (Exc. Vat)
€ 265.16
€ 265.16 Each (inc. VAT)
Advantech PCIE 1751 Series Memory Card for Use with Pci Express Bus, Digital, Digital, 1.2 V
1
€ 213.84
€ 213.84 Each (Exc. Vat)
€ 265.16
€ 265.16 Each (inc. VAT)
Advantech PCIE 1751 Series Memory Card for Use with Pci Express Bus, Digital, Digital, 1.2 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AdvantechAccessory Type
PCIe X1 Card
Range
PCIE 1700
Series
PCIE 1751
Input Type
Digital
Number of Inputs
48
Number of Outputs
48
Output Type
Digital
For Use With
Pci Express Bus
Supply Voltage
1.2 V
Country of Origin
Taiwan, Province Of China