Technical Document
Specifications
Brand
AE & TSupply Voltage
230 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Strobe
Sounder Type
Siren
Decibels at 1 Metre
100dB
Series
YFLASH
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
90dB
Maximum Decibel
105dB
IP Rating
IP69
Number Of Tones
3
Minimum Temperature
-25°C
Housing Material
ABS
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Telephone tone sirens
Yotel sirens, Flashtel beacons and Yotelflash sound / light handsets help to amplify analogue telephone tones without the need for relays.
Simple, quick and immediate installation.
Choice of three different siren sounds for personalisation.
Separate power supplies for siren and beacon
Designed for permanent operation; duty factor 100%.
The red and green wires must be connected to the siren.
€ 462.00
€ 462.00 Each (Exc. Vat)
€ 563.64
€ 563.64 Each (inc. VAT)
1
€ 462.00
€ 462.00 Each (Exc. Vat)
€ 563.64
€ 563.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AE & TSupply Voltage
230 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Strobe
Sounder Type
Siren
Decibels at 1 Metre
100dB
Series
YFLASH
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
90dB
Maximum Decibel
105dB
IP Rating
IP69
Number Of Tones
3
Minimum Temperature
-25°C
Housing Material
ABS
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Telephone tone sirens
Yotel sirens, Flashtel beacons and Yotelflash sound / light handsets help to amplify analogue telephone tones without the need for relays.
Simple, quick and immediate installation.
Choice of three different siren sounds for personalisation.
Separate power supplies for siren and beacon
Designed for permanent operation; duty factor 100%.
The red and green wires must be connected to the siren.