Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland, PG16 Thread, 8mm min., 11mm max., IP68

RS tootekood: 220-6244Bränd: AgroTootja Part nr.: A1080 16 110
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Agro

Thread Size

PG16

Maximum Cable Diameter

11mm

Minimum Cable Diameter

8mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Progress MS EMC Rapid

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Päritoluriik

Switzerland

Toote üksikasjad

Agro Cable glands for Screened Cables

The Agro cable glands are designed as electromagnetic protection for screened cables.
Magnetic fields, electrical impulses and all interference voltage are directed to the earthing ring by the braid (in accordance with DIN 89345), and subsequently to the threaded connector.

Lao andmed ajutiselt ei ole saadaval.

€ 34,20

€ 34,20 tk (ilma käibemaksuta)

€ 41,72

€ 41,72 tk (koos käibemaksuga)

Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland, PG16 Thread, 8mm min., 11mm max., IP68

€ 34,20

€ 34,20 tk (ilma käibemaksuta)

€ 41,72

€ 41,72 tk (koos käibemaksuga)

Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland, PG16 Thread, 8mm min., 11mm max., IP68
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 34,20
5 - 9€ 32,50
10+€ 30,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Agro

Thread Size

PG16

Maximum Cable Diameter

11mm

Minimum Cable Diameter

8mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Progress MS EMC Rapid

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Päritoluriik

Switzerland

Toote üksikasjad

Agro Cable glands for Screened Cables

The Agro cable glands are designed as electromagnetic protection for screened cables.
Magnetic fields, electrical impulses and all interference voltage are directed to the earthing ring by the braid (in accordance with DIN 89345), and subsequently to the threaded connector.