Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Aim-TTiModel Number
TG1010A
Digital Frequency
Yes
Maximum Frequency Range Sinewave
10MHz
Minimum Frequency Range Sinewave
0.1MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
10MHz
Maximum Frequency Range Triangle/Saw
10MHz
Minimum Frequency Range Triangle/Saw
0.1MHz
Digital Amplitude and Offset
Yes
Internal Linear and Log Sweep
Yes
Variable Sweep
Yes
Internal and External Amplitude Modulation
Yes
FM Modulation
Yes
Time Base Accuracy
±10ppm
Minimum Operating Temperature
+5°C
Height
130mm
Weight
4.1kg
Output Amplitude
20V Pk-Pk
Length
330mm
Frequency Range Square Pulse and Arbitrary Waveform
0.1 MHz → 10 MHz
Input Impedance
6 kΩ
Maximum Operating Temperature
+40°C
Width
212mm
Output Impedance
50 Ω, 600 Ω
Dimensions
330 x 212 x 130mm
Interface Type
GPIB, RS232
Toote üksikasjad
TTi TG1010A 10MHz DDS Function/Arbitrary Generator
Supplied with
mains lead and full instructions.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Aim-TTiModel Number
TG1010A
Digital Frequency
Yes
Maximum Frequency Range Sinewave
10MHz
Minimum Frequency Range Sinewave
0.1MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
10MHz
Maximum Frequency Range Triangle/Saw
10MHz
Minimum Frequency Range Triangle/Saw
0.1MHz
Digital Amplitude and Offset
Yes
Internal Linear and Log Sweep
Yes
Variable Sweep
Yes
Internal and External Amplitude Modulation
Yes
FM Modulation
Yes
Time Base Accuracy
±10ppm
Minimum Operating Temperature
+5°C
Height
130mm
Weight
4.1kg
Output Amplitude
20V Pk-Pk
Length
330mm
Frequency Range Square Pulse and Arbitrary Waveform
0.1 MHz → 10 MHz
Input Impedance
6 kΩ
Maximum Operating Temperature
+40°C
Width
212mm
Output Impedance
50 Ω, 600 Ω
Dimensions
330 x 212 x 130mm
Interface Type
GPIB, RS232
Toote üksikasjad
TTi TG1010A 10MHz DDS Function/Arbitrary Generator
Supplied with
mains lead and full instructions.