Technical Document
Specifications
Brand
Aim-TTiMaximum Frequency Range Sinewave
20MHz
Maximum Frequency Range (Sinewave)
20MHz
Number of Channels
1
Maximum Frequency Range Square Pulse and Arbitrary Waveform
20MHz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
20MHz
Series
TG2000
Output Impedance
50 Ω, 600 Ω
Minimum Frequency Range Sinewave
1MHz
Minimum Frequency Range (Sinewave)
1mHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 MHz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
1 mHz
FM Modulation
Yes
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Maximum Frequency Range (Triangle/Saw)
1MHz
Minimum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range (Triangle/Saw)
1mHz
Internal Linear and Log Sweep
Yes
Dimensions
235 x 260 x 88mm
Model Number
TG 2000
Interface Type
RS232, USB
Minimum Operating Temperature
+5°C
Height
88mm
Internal and External Amplitude Modulation
Yes
Output Amplitude
20V Pk-Pk
Length
235mm
Frequency Range Square Pulse and Arbitrary Waveform
1 mHz → 20 MHz
Input Impedance
10 kΩ
Operating Temperature Range
+5 → +40 °C
Plug Type
Type C - European Plug, Type G - British 3-pin
Maximum Operating Temperature
+40°C
Frequency Range (Square, Pulse and Arbitrary Waveform)
1 mHz → 20 MHz
Width
260mm
Digital Amplitude and Offset
Yes
Weight
2kg
Country of Origin
United Kingdom
€ 837.00
€ 837.00 Each (Exc. Vat)
€ 1,021.14
€ 1,021.14 Each (inc. VAT)
Calibration type
No Calibration
1
€ 837.00
€ 837.00 Each (Exc. Vat)
€ 1,021.14
€ 1,021.14 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Aim-TTiMaximum Frequency Range Sinewave
20MHz
Maximum Frequency Range (Sinewave)
20MHz
Number of Channels
1
Maximum Frequency Range Square Pulse and Arbitrary Waveform
20MHz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
20MHz
Series
TG2000
Output Impedance
50 Ω, 600 Ω
Minimum Frequency Range Sinewave
1MHz
Minimum Frequency Range (Sinewave)
1mHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 MHz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
1 mHz
FM Modulation
Yes
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Maximum Frequency Range (Triangle/Saw)
1MHz
Minimum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range (Triangle/Saw)
1mHz
Internal Linear and Log Sweep
Yes
Dimensions
235 x 260 x 88mm
Model Number
TG 2000
Interface Type
RS232, USB
Minimum Operating Temperature
+5°C
Height
88mm
Internal and External Amplitude Modulation
Yes
Output Amplitude
20V Pk-Pk
Length
235mm
Frequency Range Square Pulse and Arbitrary Waveform
1 mHz → 20 MHz
Input Impedance
10 kΩ
Operating Temperature Range
+5 → +40 °C
Plug Type
Type C - European Plug, Type G - British 3-pin
Maximum Operating Temperature
+40°C
Frequency Range (Square, Pulse and Arbitrary Waveform)
1 mHz → 20 MHz
Width
260mm
Digital Amplitude and Offset
Yes
Weight
2kg
Country of Origin
United Kingdom