Aim-TTi TSX Series Digital Bench Power Supply, 0 → 18V, 0 → 20A, 1-Output, 360W - RS Calibrated

RS tootekood: 201-3799Bränd: Aim-TTiTootja Part nr.: TSX1820
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Aim-TTi

Series

TSX

Model Number

TSX1820

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 18V

Supply Voltage

110 → 240V ac

Output Current

0 → 20A

Power Rating

360W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable

Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1 035,00

€ 1 035,00 tk (ilma käibemaksuta)

€ 1 283,40

€ 1 283,40 tk (koos käibemaksuga)

Aim-TTi TSX Series Digital Bench Power Supply, 0 → 18V, 0 → 20A, 1-Output, 360W - RS Calibrated

Kalibreeringu tüüp

€ 1 035,00

€ 1 035,00 tk (ilma käibemaksuta)

€ 1 283,40

€ 1 283,40 tk (koos käibemaksuga)

Aim-TTi TSX Series Digital Bench Power Supply, 0 → 18V, 0 → 20A, 1-Output, 360W - RS Calibrated
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Aim-TTi

Series

TSX

Model Number

TSX1820

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 18V

Supply Voltage

110 → 240V ac

Output Current

0 → 20A

Power Rating

360W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable

Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.

Teid võib huvitada