Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AKERStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
100Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.
Crystals 3.2x2.5mm Ceramic case
€ 110,25
€ 0,441 tk (rullis 250) (ilma käibemaksuta)
€ 136,71
€ 0,547 tk (rullis 250) (koos käibemaksuga)
250
€ 110,25
€ 0,441 tk (rullis 250) (ilma käibemaksuta)
€ 136,71
€ 0,547 tk (rullis 250) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
250
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AKERStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
100Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.