AKER 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm

RS tootekood: 672-0151Bränd: AKERTootja Part nr.: C3E-25.000-12-50100-X1
brand-logo
Kuva kõik kategoorias Crystal Units

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AKER

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±50ppm

Frequency Stability

±100ppm

Series Resistance

100Ω

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 0,96

€ 0,96 tk (ilma käibemaksuta)

€ 1,19

€ 1,19 tk (koos käibemaksuga)

AKER 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Valige pakendi tüüp

€ 0,96

€ 0,96 tk (ilma käibemaksuta)

€ 1,19

€ 1,19 tk (koos käibemaksuga)

AKER 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AKER

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±50ppm

Frequency Stability

±100ppm

Series Resistance

100Ω

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more