Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
24 V
Minimum Operating Supply Voltage
3.8 V
Package Type
SOT-23
Pin Count
3
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Toote üksikasjad
A1101/2/3/4/6 Hall Effect Sensor Switch, Allegro Microsystems
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.
Unique Hall element geometries and low offset amplifiers minimise noise and to reduce the residual offset voltage normally caused by device over-molding and thermal stress.
The Allegro A1101/2/3/4 and A1106 a voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor.
The integrated voltage regulator permits operation from 3.8 V to 24 V and on-board protection circuitry provides a ±30 V absolute maximum voltage rating. All devices in the family are identical except for magnetic switchpoint levels.
Hall Effect Sensors, Allegro MicroSystems
€ 26,25
€ 1,05 tk (rullis) (ilma käibemaksuta)
€ 32,55
€ 1,302 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
25
€ 26,25
€ 1,05 tk (rullis) (ilma käibemaksuta)
€ 32,55
€ 1,302 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
25 - 95 | € 1,05 | € 5,25 |
100 - 245 | € 0,904 | € 4,52 |
250 - 495 | € 0,883 | € 4,42 |
500+ | € 0,861 | € 4,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
24 V
Minimum Operating Supply Voltage
3.8 V
Package Type
SOT-23
Pin Count
3
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Toote üksikasjad
A1101/2/3/4/6 Hall Effect Sensor Switch, Allegro Microsystems
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.
Unique Hall element geometries and low offset amplifiers minimise noise and to reduce the residual offset voltage normally caused by device over-molding and thermal stress.
The Allegro A1101/2/3/4 and A1106 a voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor.
The integrated voltage regulator permits operation from 3.8 V to 24 V and on-board protection circuitry provides a ±30 V absolute maximum voltage rating. All devices in the family are identical except for magnetic switchpoint levels.