Technical Document
Specifications
Cable Length
125m
Mounting Orientation
Straight
IP Rating
IP66
Number of Poles
4P
Series
440E
Range
LIFELINE 4
Length
229.5mm
Width
62mm
Depth
85mm
Housing Material
Die Cast Alloy
Maximum AC Voltage
600V
Conduit Entry
M20
Minimum Operating Temperature
-25 °C, +80°C
Maximum DC Voltage
24V
Maximum Operating Temperature
+80°C
Dimensions
229.5 x 62 x 85mm
Country of Origin
Dominican Republic
€ 267.00
€ 267.00 Each (Exc. Vat)
€ 325.74
€ 325.74 Each (inc. VAT)
1
€ 267.00
€ 267.00 Each (Exc. Vat)
€ 325.74
€ 325.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Cable Length
125m
Mounting Orientation
Straight
IP Rating
IP66
Number of Poles
4P
Series
440E
Range
LIFELINE 4
Length
229.5mm
Width
62mm
Depth
85mm
Housing Material
Die Cast Alloy
Maximum AC Voltage
600V
Conduit Entry
M20
Minimum Operating Temperature
-25 °C, +80°C
Maximum DC Voltage
24V
Maximum Operating Temperature
+80°C
Dimensions
229.5 x 62 x 85mm
Country of Origin
Dominican Republic