Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, Actuator Included

RS Stock No.: 792-3118Brand: Allen Bradley GuardmasterManufacturers Part No.: 440G-T27256
brand-logo
View all in Home

Technical Document

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

440G-T

Actuator Included

Yes

Range

TLS-2-GD2

Actuator Type

Fully Flexible

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Depth

43mm

Width

86mm

Length

126mm

Width

86mm

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

€ 360.00

€ 360.00 Each (Exc. Vat)

€ 439.20

€ 439.20 Each (inc. VAT)

Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, Actuator Included

€ 360.00

€ 360.00 Each (Exc. Vat)

€ 439.20

€ 439.20 Each (inc. VAT)

Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

440G-T

Actuator Included

Yes

Range

TLS-2-GD2

Actuator Type

Fully Flexible

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Depth

43mm

Width

86mm

Length

126mm

Width

86mm

Country of Origin

Dominican Republic