Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Stainless Steel Housing

RS tootekood: 751-0992Bränd: Allen Bradley GuardmasterTootja Part nr.: 440N-Z21U17H
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24V dc

Housing Material

Stainless Steel

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 mm

Series

440N

Range

Sensaguard

IP Rating

IP69K

Length

67.06mm

Width

(Dia) 18mm

Width

18 (Dia.)mm

Sensor Principle

RFID

Safety Category

4

Päritoluriik

Dominican Republic

Toote üksikasjad

Allen Bradley Guardmaster Sensaguard 440N RFID Cylindrical Non-Contact Safety Switch

Optimise your guard door and improve machine safety with the Sensaguard 440N RFID Cylindrical Non-Contact Safety Switches by Allen Bradley Guardmaster. These switches ensure a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime.

Lao andmed ajutiselt ei ole saadaval.

€ 341,00

€ 341,00 tk (ilma käibemaksuta)

€ 416,02

€ 416,02 tk (koos käibemaksuga)

Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Stainless Steel Housing

€ 341,00

€ 341,00 tk (ilma käibemaksuta)

€ 416,02

€ 416,02 tk (koos käibemaksuga)

Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Stainless Steel Housing
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24V dc

Housing Material

Stainless Steel

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 mm

Series

440N

Range

Sensaguard

IP Rating

IP69K

Length

67.06mm

Width

(Dia) 18mm

Width

18 (Dia.)mm

Sensor Principle

RFID

Safety Category

4

Päritoluriik

Dominican Republic

Toote üksikasjad

Allen Bradley Guardmaster Sensaguard 440N RFID Cylindrical Non-Contact Safety Switch

Optimise your guard door and improve machine safety with the Sensaguard 440N RFID Cylindrical Non-Contact Safety Switches by Allen Bradley Guardmaster. These switches ensure a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime.