Allen Bradley Guardmaster Minotaur MSR8T Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts

RS Stock No.: 250-6421Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-E23030
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Range

Minotaur

Terminal Type

Screw

Series

MSR8T

Width

73mm

Safety Category

3

Depth

45.5mm

Length

120mm

Country of Origin

United Kingdom

Product details

Minotaur MSR8T, Single Channel or Extension Unit

Ensures correct switching of up to 3 contactors with monitoring
Fail-safe internal monitoring
Single channel input for use with interlock switches and emergency stop buttons. 3 uncommitted safety output circuits and provides a contactor monitoring facility and auxiliary output for indication purposes
Power failure on safety critical internal faults result in a lock-out to a safe state
Can also be used as an extension unit for other devices. When inputs are connected to one of the outputs on the host unit, the MSR8T will mimic the outputs on the host unit

Standards

EN 60204-1; EN 292; EN 954-1

Stock information temporarily unavailable.

Price on Asking

Allen Bradley Guardmaster Minotaur MSR8T Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts

Price on Asking

Allen Bradley Guardmaster Minotaur MSR8T Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Range

Minotaur

Terminal Type

Screw

Series

MSR8T

Width

73mm

Safety Category

3

Depth

45.5mm

Length

120mm

Country of Origin

United Kingdom

Product details

Minotaur MSR8T, Single Channel or Extension Unit

Ensures correct switching of up to 3 contactors with monitoring
Fail-safe internal monitoring
Single channel input for use with interlock switches and emergency stop buttons. 3 uncommitted safety output circuits and provides a contactor monitoring facility and auxiliary output for indication purposes
Power failure on safety critical internal faults result in a lock-out to a safe state
Can also be used as an extension unit for other devices. When inputs are connected to one of the outputs on the host unit, the MSR8T will mimic the outputs on the host unit

Standards

EN 60204-1; EN 292; EN 954-1