Allen Bradley Guardmaster 440-R Series Input/Output Module, 1 Inputs, 6 Outputs, 24 V dc, 4NO/2NC

RS tootekood: 447-5802Bränd: Allen Bradley GuardmasterTootja Part nr.: 440R-E23098
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Range

Minotaur

Series

440-R

Type

Input/Output Module

For Use With

440R MSR100

Supply Voltage

24 V dc

Normal State Configuration

4NO/2NC

Number of Inputs

1

Number of Outputs

6

Power Rating

1.5 W

Mounting Style

DIN Rail

Dimensions

99 x 22.5 x 114.5 mm

Terminal Type

Screw

Päritoluriik

Germany

Toote üksikasjad

Minotuar MSR132E Expansion Unit

Designed to be an expansion relay for use with the Minotaur safety relays. Typically used in safety system applications where additional output switching connections are needed to help shut down a manufacturing process, properly and safely.
Can be connected as a single channel (1 N/C) or dual channel (2 N/C) input configuration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 267,38

€ 267,38 tk (ilma käibemaksuta)

€ 326,20

€ 326,20 tk (koos käibemaksuga)

Allen Bradley Guardmaster 440-R Series Input/Output Module, 1 Inputs, 6 Outputs, 24 V dc, 4NO/2NC

€ 267,38

€ 267,38 tk (ilma käibemaksuta)

€ 326,20

€ 326,20 tk (koos käibemaksuga)

Allen Bradley Guardmaster 440-R Series Input/Output Module, 1 Inputs, 6 Outputs, 24 V dc, 4NO/2NC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Range

Minotaur

Series

440-R

Type

Input/Output Module

For Use With

440R MSR100

Supply Voltage

24 V dc

Normal State Configuration

4NO/2NC

Number of Inputs

1

Number of Outputs

6

Power Rating

1.5 W

Mounting Style

DIN Rail

Dimensions

99 x 22.5 x 114.5 mm

Terminal Type

Screw

Päritoluriik

Germany

Toote üksikasjad

Minotuar MSR132E Expansion Unit

Designed to be an expansion relay for use with the Minotaur safety relays. Typically used in safety system applications where additional output switching connections are needed to help shut down a manufacturing process, properly and safely.
Can be connected as a single channel (1 N/C) or dual channel (2 N/C) input configuration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more