Tehnilised dokumendid
Spetsifikatsioonid:
Supply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Monitored
Range
Minotaur
Terminal Type
Screw
Series
MSR11R
Width
73mm
Safety Category
3
Depth
45.5mm
Length
120mm
Toote üksikasjad
Minotaur MSR11R and MSR12T, Dual Channel
Standards
EN 60204-1; EN 292; EN 954-1
Teid võib huvitada


IDEM Viper SCR-31-i Pluggable Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety ContactsBränd: IDEM
€ 244,00tk (ilma käibemaksuta)
IDEM Viper SCR-31-i Screw Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety ContactsBränd: IDEM
€ 191,54tk (ilma käibemaksuta)
Allen Bradley Guardmaster, GSR 440R / Guardmaster CI Safety Relay, 24V dc, Dual-Channel, 3 Safety ContactsBränd: Allen Bradley
€ 402,60tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Allen Bradley Guardmaster Minotaur MSR11R Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
1
P.O.A.
Allen Bradley Guardmaster Minotaur MSR11R Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada


IDEM Viper SCR-31-i Pluggable Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety ContactsBränd: IDEM
€ 244,00tk (ilma käibemaksuta)
IDEM Viper SCR-31-i Screw Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety ContactsBränd: IDEM
€ 191,54tk (ilma käibemaksuta)
Allen Bradley Guardmaster, GSR 440R / Guardmaster CI Safety Relay, 24V dc, Dual-Channel, 3 Safety ContactsBränd: Allen Bradley
€ 402,60tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Supply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Monitored
Range
Minotaur
Terminal Type
Screw
Series
MSR11R
Width
73mm
Safety Category
3
Depth
45.5mm
Length
120mm
Toote üksikasjad
Minotaur MSR11R and MSR12T, Dual Channel
Standards
EN 60204-1; EN 292; EN 954-1
Teid võib huvitada


IDEM Viper SCR-31-i Pluggable Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety ContactsBränd: IDEM
€ 244,00tk (ilma käibemaksuta)
IDEM Viper SCR-31-i Screw Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety ContactsBränd: IDEM
€ 191,54tk (ilma käibemaksuta)
Allen Bradley Guardmaster, GSR 440R / Guardmaster CI Safety Relay, 24V dc, Dual-Channel, 3 Safety ContactsBränd: Allen Bradley
€ 402,60tk (ilma käibemaksuta)