Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS tootekood: 502-446Bränd: Allen BradleyTootja Part nr.: 100-K09ZJ10
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

100 Series

Power Rating

4 kW

Series

100K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

108.2mm

Width

44.9mm

Depth

82.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Päritoluriik

Italy

Toote üksikasjad

Allen Bradley 100-K Miniature Contactors

The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

Lao andmed ajutiselt ei ole saadaval.

€ 61,16

€ 61,16 tk (ilma käibemaksuta)

€ 75,84

€ 75,84 tk (koos käibemaksuga)

Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

€ 61,16

€ 61,16 tk (ilma käibemaksuta)

€ 75,84

€ 75,84 tk (koos käibemaksuga)

Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

100 Series

Power Rating

4 kW

Series

100K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

108.2mm

Width

44.9mm

Depth

82.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Päritoluriik

Italy

Toote üksikasjad

Allen Bradley 100-K Miniature Contactors

The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.