Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley 1492 1492-SPM MCB, 2P, 20A Curve B, 277V AC, 96V DC, 10 kA Breaking Capacity

RS tootekood: 125-1435Bränd: Allen BradleyTootja Part nr.: 1492-SPM2B200
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

277 V, 480V

Rated DC Voltage

96V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

35mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Päritoluriik

Bulgaria

Toote üksikasjad

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B

The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.

Allen Bradley MCBs

Lao andmed ajutiselt ei ole saadaval.

€ 62,50

€ 62,50 tk (ilma käibemaksuta)

€ 76,25

€ 76,25 tk (koos käibemaksuga)

Allen Bradley 1492 1492-SPM MCB, 2P, 20A Curve B, 277V AC, 96V DC, 10 kA Breaking Capacity

€ 62,50

€ 62,50 tk (ilma käibemaksuta)

€ 76,25

€ 76,25 tk (koos käibemaksuga)

Allen Bradley 1492 1492-SPM MCB, 2P, 20A Curve B, 277V AC, 96V DC, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

277 V, 480V

Rated DC Voltage

96V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

35mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Päritoluriik

Bulgaria

Toote üksikasjad

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B

The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.

Allen Bradley MCBs