Allen Bradley 1492 1492-SPM MCB, 3P, 16A Curve C, 277V AC, 10 kA Breaking Capacity

RS tootekood: 125-1486Bränd: Allen BradleyTootja Part nr.: 1492-SPM3C160
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

277 V, 480V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

53mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Päritoluriik

Bulgaria

Toote üksikasjad

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C

Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.

Allen Bradley MCBs

€ 70,00

€ 70,00 tk (ilma käibemaksuta)

€ 86,80

€ 86,80 tk (koos käibemaksuga)

Allen Bradley 1492 1492-SPM MCB, 3P, 16A Curve C, 277V AC, 10 kA Breaking Capacity

€ 70,00

€ 70,00 tk (ilma käibemaksuta)

€ 86,80

€ 86,80 tk (koos käibemaksuga)

Allen Bradley 1492 1492-SPM MCB, 3P, 16A Curve C, 277V AC, 10 kA Breaking Capacity

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

277 V, 480V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

53mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Päritoluriik

Bulgaria

Toote üksikasjad

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C

Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.

Allen Bradley MCBs