Allen Bradley 1606-XLD DC-DC Converter, 24V dc/ 10A Output, 24 → 28 V dc Input, 240W, Panel Mount, +70°C Max

RS tootekood: 221-3505Bränd: Allen BradleyTootja Part nr.: 1606-XLDD240E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Input Voltage Range

24 → 28 V dc

Power Rating

240W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Panel Mount

Isolated

No

Width

42mm

Depth

117mm

Series

1606-XLD

Minimum Temperature

-25°C

Efficiency

0.94

Maximum Temperature

+70°C

Päritoluriik

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 448,00

€ 448,00 tk (ilma käibemaksuta)

€ 555,52

€ 555,52 tk (koos käibemaksuga)

Allen Bradley 1606-XLD DC-DC Converter, 24V dc/ 10A Output, 24 → 28 V dc Input, 240W, Panel Mount, +70°C Max

€ 448,00

€ 448,00 tk (ilma käibemaksuta)

€ 555,52

€ 555,52 tk (koos käibemaksuga)

Allen Bradley 1606-XLD DC-DC Converter, 24V dc/ 10A Output, 24 → 28 V dc Input, 240W, Panel Mount, +70°C Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Input Voltage Range

24 → 28 V dc

Power Rating

240W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Panel Mount

Isolated

No

Width

42mm

Depth

117mm

Series

1606-XLD

Minimum Temperature

-25°C

Efficiency

0.94

Maximum Temperature

+70°C

Päritoluriik

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more