Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allen BradleyAccessory Type
PLC I/O Module
Input Type
Digital
Number of Inputs
10 (Standard 24 V dc), 4 (Fast 24 V dc)
Output Type
Relay
Number of Outputs
10 (Relay)
For Use With
MicroLogix 1200 Series
Supply Voltage
120 V ac, 240 V ac
Output Current
1.5 (Break) A, 15 (Make) A
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
87 x 110 x 90 mm
Toote üksikasjad
Allen Bradley MicroLogix 1200 PLC - CPU
Experience greater computer power and cost-effective application flexibility for your control system with the MicroLogix 1200 controller by Allen Bradley. This versatile controller is available in 24- and 40- point versions. It has embedded I/O functionality and can also be expanded with rackless 1762 I/O modules to meet your requirements, removing added system cost and inventory issues.
€ 770,00
€ 770,00 tk (ilma käibemaksuta)
€ 954,80
€ 954,80 tk (koos käibemaksuga)
1
€ 770,00
€ 770,00 tk (ilma käibemaksuta)
€ 954,80
€ 954,80 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allen BradleyAccessory Type
PLC I/O Module
Input Type
Digital
Number of Inputs
10 (Standard 24 V dc), 4 (Fast 24 V dc)
Output Type
Relay
Number of Outputs
10 (Relay)
For Use With
MicroLogix 1200 Series
Supply Voltage
120 V ac, 240 V ac
Output Current
1.5 (Break) A, 15 (Make) A
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
87 x 110 x 90 mm
Toote üksikasjad
Allen Bradley MicroLogix 1200 PLC - CPU
Experience greater computer power and cost-effective application flexibility for your control system with the MicroLogix 1200 controller by Allen Bradley. This versatile controller is available in 24- and 40- point versions. It has embedded I/O functionality and can also be expanded with rackless 1762 I/O modules to meet your requirements, removing added system cost and inventory issues.