Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,

RS tootekood: 698-7603Bränd: Allen BradleyTootja Part nr.: 1762-OW8
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Accessory Type

PLC I/O Module

Output Type

Digital, Relay

Number of Outputs

8

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

10 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Päritoluriik

Malaysia

Toote üksikasjad

Allen Bradley MicroLogix 1100, 1200, and 1400 Digital I/O Modules

Customise your control system and give your PLC capabilities that extra, much-needed boost with the 1762 MicroLogix Expansion Input/Output module, designed to be fully compatible with MicroLogix 1100, 1200, and 1400 controllers. These compact, low-cost modules provide additional I/O for applications alongside the built-in I/O provided by the controller, for increased functionality.

Lao andmed ajutiselt ei ole saadaval.

€ 325,00

€ 325,00 tk (ilma käibemaksuta)

€ 396,50

€ 396,50 tk (koos käibemaksuga)

Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,

€ 325,00

€ 325,00 tk (ilma käibemaksuta)

€ 396,50

€ 396,50 tk (koos käibemaksuga)

Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Accessory Type

PLC I/O Module

Output Type

Digital, Relay

Number of Outputs

8

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

10 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Päritoluriik

Malaysia

Toote üksikasjad

Allen Bradley MicroLogix 1100, 1200, and 1400 Digital I/O Modules

Customise your control system and give your PLC capabilities that extra, much-needed boost with the 1762 MicroLogix Expansion Input/Output module, designed to be fully compatible with MicroLogix 1100, 1200, and 1400 controllers. These compact, low-cost modules provide additional I/O for applications alongside the built-in I/O provided by the controller, for increased functionality.