Flex I/O PLC i/p module,1794-IB16 16 i/p

RS tootekood: 284-3629Bränd: Allen BradleyTootja Part nr.: 1794-IB16
brand-logo
Kuva kõik kategoorias Muu

Tehnilised dokumendid

Spetsifikatsioonid:

Toote üksikasjad

Digital Input Module

A 16 point 24Vdc sink-input module. Input filter times are selectable between 256μS and 32mS.

Allen Bradley Distributed I/O Flex System

FLEX I/O is a flexible, cost effective, modular I/O system that offers all the functions of larger rack-based I/O without the space requirements. With FLEX I/O, you can independently select the I/O type and network to meet your application needs. The I/O modules fit into the terminal bases that are designed to allow direct termination of the field wiring. This saves time, space and costs.,A terminal base is required for each input or output module used. It has terminals for signal interfaces, DC high and common. This allows direct wiring of the field devices and removes the need for additional terminal blocks. The base is DIN rail mounting and has a 10 position rotating key to allow the bases to be coded to match their respective I/O modules. Terminal bases hook together to a maximum of eight with sliding connectors to extend the bus throughout the system.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Flex I/O PLC i/p module,1794-IB16 16 i/p

P.O.A.

Flex I/O PLC i/p module,1794-IB16 16 i/p
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Toote üksikasjad

Digital Input Module

A 16 point 24Vdc sink-input module. Input filter times are selectable between 256μS and 32mS.

Allen Bradley Distributed I/O Flex System

FLEX I/O is a flexible, cost effective, modular I/O system that offers all the functions of larger rack-based I/O without the space requirements. With FLEX I/O, you can independently select the I/O type and network to meet your application needs. The I/O modules fit into the terminal bases that are designed to allow direct termination of the field wiring. This saves time, space and costs.,A terminal base is required for each input or output module used. It has terminals for signal interfaces, DC high and common. This allows direct wiring of the field devices and removes the need for additional terminal blocks. The base is DIN rail mounting and has a 10 position rotating key to allow the bases to be coded to match their respective I/O modules. Terminal bases hook together to a maximum of eight with sliding connectors to extend the bus throughout the system.