Auto reset elct relay,3.7-12A FLC range

RS tootekood: 238-1446Bränd: Allen BradleyTootja Part nr.: 193-EA4GB

Tehnilised dokumendid

Spetsifikatsioonid:

FLC Motor Rating

12 → 32 A

Contact Current Rating

32 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Depth

87.8mm

Length

131mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +40 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac

Toote üksikasjad

MCS Electronic Overloads

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Auto reset elct relay,3.7-12A FLC range

P.O.A.

Auto reset elct relay,3.7-12A FLC range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

FLC Motor Rating

12 → 32 A

Contact Current Rating

32 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Depth

87.8mm

Length

131mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +40 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac

Toote üksikasjad

MCS Electronic Overloads