Allen Bradley 3P Pole DIN Rail Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP66

RS tootekood: 261-7846Bränd: Allen BradleyTootja Part nr.: 194E-A25-1753-6N
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3P

Maximum Current

25A

Mounting Type

DIN Rail

IP Rating

IP66

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

20kA

Length

70mm

Width

45mm

Depth

59mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Päritoluriik

Poland

Toote üksikasjad

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

€ 39,90

€ 39,90 tk (ilma käibemaksuta)

€ 49,48

€ 49,48 tk (koos käibemaksuga)

Allen Bradley 3P Pole DIN Rail Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP66

€ 39,90

€ 39,90 tk (ilma käibemaksuta)

€ 49,48

€ 49,48 tk (koos käibemaksuga)

Allen Bradley 3P Pole DIN Rail Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP66

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3P

Maximum Current

25A

Mounting Type

DIN Rail

IP Rating

IP66

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

20kA

Length

70mm

Width

45mm

Depth

59mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Päritoluriik

Poland

Toote üksikasjad

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.