Allen Bradley 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP66

RS tootekood: 261-7559Bränd: Allen BradleyTootja Part nr.: 194E-E25-1753-6N
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP66

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

20kA

Length

90mm

Width

45mm

Depth

60mm

Maximum Operating Temperature

+60°C

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Päritoluriik

Poland

Toote üksikasjad

Switch Disconnectors (Front Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Lao andmed ajutiselt ei ole saadaval.

€ 45,80

€ 45,80 tk (ilma käibemaksuta)

€ 56,79

€ 56,79 tk (koos käibemaksuga)

Allen Bradley 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP66

€ 45,80

€ 45,80 tk (ilma käibemaksuta)

€ 56,79

€ 56,79 tk (koos käibemaksuga)

Allen Bradley 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP66
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP66

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

20kA

Length

90mm

Width

45mm

Depth

60mm

Maximum Operating Temperature

+60°C

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Päritoluriik

Poland

Toote üksikasjad

Switch Disconnectors (Front Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.