Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
Micro810
Number of Inputs
8
Output Type
Analogue, Digital
Input Type
Analogue, Digital
Number of Outputs
4
Voltage Category
24 V dc
Network Type
USB
Kit Included
Yes
Maximum Operating Temperature
+65°C
Program Capacity
2 kB
Depth
59mm
Length
91mm
Width
75mm
Number of Communication Ports
1
Memory
4 kB
Minimum Operating Temperature
-20°C
Dimensions
91 x 75 x 59 mm
Country of Origin
Singapore
Product details
Micrologix 810 PLC - CPU
The Micro810 12 Point controller is an economical brick-style controller with embedded inputs and outputs. It can accomodate a USB adapter and an LCD module. It can also accomodate any 24V dc output power supply that meets minimum specifications such as the optional Micro800™ power supply.
The Micro810 controller functions as a smart relay with high current relay outputs, but with the programming capabilities of a micro PLC
As part of the Micro800 family, the Micro810 controller shares programming environment, plug-ins and accessories
12-pt form factor provides:
8A outputs eliminates the need for external relays
DC models allow 4 inputs to function as 4 0 → 10V analog inputs
Program download via USB programming port (adapter required, stock no. 750-8668)
Optional 1.5 local LCD for monitoring/modifying application data (variables). It also functions as a backup memory module
Configure and run core smart relay function blocks without programming (LCD required, stock no. 750-8661)
20-pt form factor and 26-pt form factor additionally have:
Embedded non-isolated serial port for HMI and communications to other devices
Up to 2 plug-in slots for adding analog I/O, serial port, etc
€ 164.00
€ 164.00 Each (Exc. Vat)
€ 203.36
€ 203.36 Each (inc. VAT)
1
€ 164.00
€ 164.00 Each (Exc. Vat)
€ 203.36
€ 203.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
Micro810
Number of Inputs
8
Output Type
Analogue, Digital
Input Type
Analogue, Digital
Number of Outputs
4
Voltage Category
24 V dc
Network Type
USB
Kit Included
Yes
Maximum Operating Temperature
+65°C
Program Capacity
2 kB
Depth
59mm
Length
91mm
Width
75mm
Number of Communication Ports
1
Memory
4 kB
Minimum Operating Temperature
-20°C
Dimensions
91 x 75 x 59 mm
Country of Origin
Singapore
Product details
Micrologix 810 PLC - CPU
The Micro810 12 Point controller is an economical brick-style controller with embedded inputs and outputs. It can accomodate a USB adapter and an LCD module. It can also accomodate any 24V dc output power supply that meets minimum specifications such as the optional Micro800™ power supply.
The Micro810 controller functions as a smart relay with high current relay outputs, but with the programming capabilities of a micro PLC
As part of the Micro800 family, the Micro810 controller shares programming environment, plug-ins and accessories
12-pt form factor provides:
8A outputs eliminates the need for external relays
DC models allow 4 inputs to function as 4 0 → 10V analog inputs
Program download via USB programming port (adapter required, stock no. 750-8668)
Optional 1.5 local LCD for monitoring/modifying application data (variables). It also functions as a backup memory module
Configure and run core smart relay function blocks without programming (LCD required, stock no. 750-8661)
20-pt form factor and 26-pt form factor additionally have:
Embedded non-isolated serial port for HMI and communications to other devices
Up to 2 plug-in slots for adding analog I/O, serial port, etc
