Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series, Digital Output, 28-Input, Digital Input

RS tootekood: 750-8621Bränd: Allen BradleyTootja Part nr.: 2080-LC30-48QWB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

Micro830

Number of Inputs

28

Output Type

Digital

For Use With

Micro800 Series

Input Type

Digital

Number of Outputs

20

Voltage Category

24 V dc

Network Type

ModBus

Kit Included

Yes

Memory

8 kB

Programming Interface

Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

90 x 230 x 80 mm

Communication Port Type

RS232, RS485

Program Capacity

4 kB

Programming Language Used

Function Block, Ladder Logic, Structured Text

Number of Communication Ports

1

Maximum Operating Temperature

+65°C

Depth

80mm

Length

90mm

Width

230mm

Päritoluriik

Singapore

Lao andmed ajutiselt ei ole saadaval.

€ 905,00

€ 905,00 tk (ilma käibemaksuta)

€ 1 122,20

€ 1 122,20 tk (koos käibemaksuga)

Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series, Digital Output, 28-Input, Digital Input

€ 905,00

€ 905,00 tk (ilma käibemaksuta)

€ 1 122,20

€ 1 122,20 tk (koos käibemaksuga)

Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series, Digital Output, 28-Input, Digital Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

Micro830

Number of Inputs

28

Output Type

Digital

For Use With

Micro800 Series

Input Type

Digital

Number of Outputs

20

Voltage Category

24 V dc

Network Type

ModBus

Kit Included

Yes

Memory

8 kB

Programming Interface

Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

90 x 230 x 80 mm

Communication Port Type

RS232, RS485

Program Capacity

4 kB

Programming Language Used

Function Block, Ladder Logic, Structured Text

Number of Communication Ports

1

Maximum Operating Temperature

+65°C

Depth

80mm

Length

90mm

Width

230mm

Päritoluriik

Singapore