Allen Bradley Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 11 A, PowerFlex 523 Series

RS tootekood: 793-4515Bränd: Allen BradleyTootja Part nr.: 25A-A011N114
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

11 A

For Use With

AC Motors

Series

PowerFlex 523

Field Bus Communication Type

RS485

IP Rating

IP20

STO

No

Overall Depth

172mm

Overall Length

180mm

Overall Width

87mm

Interface

Ethernet

Päritoluriik

China

Toote üksikasjad

PowerFlex 523 - Single-phase Inverter Drives

PowerFlex® 523 AC Drives are cost-effective and ideal for standalone machines. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 890,00

€ 890,00 tk (ilma käibemaksuta)

€ 1 103,60

€ 1 103,60 tk (koos käibemaksuga)

Allen Bradley Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 11 A, PowerFlex 523 Series

€ 890,00

€ 890,00 tk (ilma käibemaksuta)

€ 1 103,60

€ 1 103,60 tk (koos käibemaksuga)

Allen Bradley Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 11 A, PowerFlex 523 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

11 A

For Use With

AC Motors

Series

PowerFlex 523

Field Bus Communication Type

RS485

IP Rating

IP20

STO

No

Overall Depth

172mm

Overall Length

180mm

Overall Width

87mm

Interface

Ethernet

Päritoluriik

China

Toote üksikasjad

PowerFlex 523 - Single-phase Inverter Drives

PowerFlex® 523 AC Drives are cost-effective and ideal for standalone machines. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

Teid võib huvitada