Allen Bradley Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A, PowerFlex 523 Series

RS tootekood: 793-4509Bränd: Allen BradleyTootja Part nr.: 25A-A2P5N114
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.5 A

Series

PowerFlex 523

Field Bus Communication Type

RS485

IP Rating

IP20

STO

No

Overall Depth

172mm

Overall Length

152mm

Overall Width

72mm

Interface

Ethernet

Päritoluriik

China

Toote üksikasjad

PowerFlex 523 - Single-phase Inverter Drives

PowerFlex® 523 AC Drives are cost-effective and ideal for standalone machines. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

Lao andmed ajutiselt ei ole saadaval.

€ 393,00

€ 393,00 tk (ilma käibemaksuta)

€ 487,32

€ 487,32 tk (koos käibemaksuga)

Allen Bradley Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A, PowerFlex 523 Series

€ 393,00

€ 393,00 tk (ilma käibemaksuta)

€ 487,32

€ 487,32 tk (koos käibemaksuga)

Allen Bradley Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A, PowerFlex 523 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.5 A

Series

PowerFlex 523

Field Bus Communication Type

RS485

IP Rating

IP20

STO

No

Overall Depth

172mm

Overall Length

152mm

Overall Width

72mm

Interface

Ethernet

Päritoluriik

China

Toote üksikasjad

PowerFlex 523 - Single-phase Inverter Drives

PowerFlex® 523 AC Drives are cost-effective and ideal for standalone machines. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.