Allen Bradley Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A, PowerFlex 525 Series

RS tootekood: 890-4335Bränd: Allen BradleyTootja Part nr.: 25B-D017N114
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17 A

For Use With

Networked Machine

Series

PowerFlex 525

Field Bus Communication Type

DeviceNet

IP Rating

IP20, IP30

Output Frequency

500Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Depth

184mm

Function

Motor Control

Overall Length

109mm

Overall Width

220mm

Standards Met

ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL

Interface

Ethernet

Special Features

Enhance Safety, Excellent Reliability, Flexible Control

Päritoluriik

China

Toote üksikasjad

Allen Bradley PowerFlex 525 – Three Phase Inverter Drives

Experience dependable and versatile motor control and greater ease-of-use with the PowerFlex 525 Three Phase Inverter Drives by Allen Bradley. These AC drives are a cost-effective, ideal solution for networked machines and system integration and are highly suitable for applications such as conveyors, fans, pumps, and mixers.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 2 470,00

€ 2 470,00 tk (ilma käibemaksuta)

€ 3 013,40

€ 3 013,40 tk (koos käibemaksuga)

Allen Bradley Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A, PowerFlex 525 Series

€ 2 470,00

€ 2 470,00 tk (ilma käibemaksuta)

€ 3 013,40

€ 3 013,40 tk (koos käibemaksuga)

Allen Bradley Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A, PowerFlex 525 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17 A

For Use With

Networked Machine

Series

PowerFlex 525

Field Bus Communication Type

DeviceNet

IP Rating

IP20, IP30

Output Frequency

500Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Depth

184mm

Function

Motor Control

Overall Length

109mm

Overall Width

220mm

Standards Met

ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL

Interface

Ethernet

Special Features

Enhance Safety, Excellent Reliability, Flexible Control

Päritoluriik

China

Toote üksikasjad

Allen Bradley PowerFlex 525 – Three Phase Inverter Drives

Experience dependable and versatile motor control and greater ease-of-use with the PowerFlex 525 Three Phase Inverter Drives by Allen Bradley. These AC drives are a cost-effective, ideal solution for networked machines and system integration and are highly suitable for applications such as conveyors, fans, pumps, and mixers.

Teid võib huvitada