Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allen BradleyPower Rating
0.75 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
2.3 A
For Use With
Networked Machine
Series
PowerFlex 525
Field Bus Communication Type
DeviceNet
IP Rating
IP20, IP30
Output Frequency
500Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Overall Depth
172mm
Function
Motor Control
Overall Length
72mm
Overall Width
152mm
Standards Met
ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL
Hazardous Area Certification
ATEX
Interface
Ethernet
Special Features
Enhance Safety, Excellent Reliability, Flexible Control
Päritoluriik
China
Toote üksikasjad
Allen Bradley PowerFlex 525 – Three Phase Inverter Drives
Experience dependable and versatile motor control and greater ease-of-use with the PowerFlex 525 Three Phase Inverter Drives by Allen Bradley. These AC drives are a cost-effective, ideal solution for networked machines and system integration and are highly suitable for applications such as conveyors, fans, pumps, and mixers.
€ 880,00
€ 880,00 tk (ilma käibemaksuta)
€ 1 091,20
€ 1 091,20 tk (koos käibemaksuga)
1
€ 880,00
€ 880,00 tk (ilma käibemaksuta)
€ 1 091,20
€ 1 091,20 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allen BradleyPower Rating
0.75 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
2.3 A
For Use With
Networked Machine
Series
PowerFlex 525
Field Bus Communication Type
DeviceNet
IP Rating
IP20, IP30
Output Frequency
500Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Overall Depth
172mm
Function
Motor Control
Overall Length
72mm
Overall Width
152mm
Standards Met
ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL
Hazardous Area Certification
ATEX
Interface
Ethernet
Special Features
Enhance Safety, Excellent Reliability, Flexible Control
Päritoluriik
China
Toote üksikasjad
Allen Bradley PowerFlex 525 – Three Phase Inverter Drives
Experience dependable and versatile motor control and greater ease-of-use with the PowerFlex 525 Three Phase Inverter Drives by Allen Bradley. These AC drives are a cost-effective, ideal solution for networked machines and system integration and are highly suitable for applications such as conveyors, fans, pumps, and mixers.