Allen Bradley Background Reflection Photoelectric Sensor, Block Sensor, 0 → 800 mm Detection Range

RS Stock No.: 233-7557Brand: Allen BradleyManufacturers Part No.: 42AF-N1MAC1-F4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Reflection

Detection Range

0 → 800 mm

Output Type

NPN, PNP

Electrical Connection

Micro M12 Connector

Switching Mode

Light / Dark switching

Series

42AF

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

€ 109.02

€ 109.02 Each (Exc. Vat)

€ 133.01

€ 133.01 Each (inc. VAT)

Allen Bradley Background Reflection Photoelectric Sensor, Block Sensor, 0 → 800 mm Detection Range

€ 109.02

€ 109.02 Each (Exc. Vat)

€ 133.01

€ 133.01 Each (inc. VAT)

Allen Bradley Background Reflection Photoelectric Sensor, Block Sensor, 0 → 800 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Reflection

Detection Range

0 → 800 mm

Output Type

NPN, PNP

Electrical Connection

Micro M12 Connector

Switching Mode

Light / Dark switching

Series

42AF

Country of Origin

Dominican Republic