Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT

RS tootekood: 221-4155Bränd: Allen BradleyTootja Part nr.: 700-HK32Z24-4
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Coil Resistance

1200 O

Coil Power

500mW

Series

700-HK

Isolation Coil To Contact

4kV

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 17,80

€ 17,80 tk (ilma käibemaksuta)

€ 21,72

€ 21,72 tk (koos käibemaksuga)

Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT

€ 17,80

€ 17,80 tk (ilma käibemaksuta)

€ 21,72

€ 21,72 tk (koos käibemaksuga)

Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Coil Resistance

1200 O

Coil Power

500mW

Series

700-HK

Isolation Coil To Contact

4kV

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more