Allen Bradley Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT

RS tootekood: 220-9313Bränd: Allen BradleyTootja Part nr.: 700-HP32Z24
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Terminal Type

PCB Pin

Length

25mm

Coil Resistance

900 O

Coil Power

0.65W

Series

700-HP

Height

29mm

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 86,00

€ 8,60 tk (pakis 10) (ilma käibemaksuta)

€ 106,64

€ 10,664 tk (pakis 10) (koos käibemaksuga)

Allen Bradley Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT

€ 86,00

€ 8,60 tk (pakis 10) (ilma käibemaksuta)

€ 106,64

€ 10,664 tk (pakis 10) (koos käibemaksuga)

Allen Bradley Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Terminal Type

PCB Pin

Length

25mm

Coil Resistance

900 O

Coil Power

0.65W

Series

700-HP

Height

29mm

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more