Allen Bradley 700S-CF Contactor, 24 V dc Coil, 8-Pole, 25 A, 1NO + 3NC, 3NO + 1NC, 690 V ac

RS Stock No.: 776-8491Brand: Allen BradleyManufacturers Part No.: 700S-CF440EJC
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

8

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

700S-CF

Function

Safety

Normal State Configuration

1NO + 3NC, 3NO + 1NC

Number Of Auxiliary Contacts

4

Length

81mm

Width

45mm

Depth

125.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 181.82

€ 181.82 Each (Exc. Vat)

€ 221.82

€ 221.82 Each (inc. VAT)

Allen Bradley 700S-CF Contactor, 24 V dc Coil, 8-Pole, 25 A, 1NO + 3NC, 3NO + 1NC, 690 V ac

€ 181.82

€ 181.82 Each (Exc. Vat)

€ 221.82

€ 221.82 Each (inc. VAT)

Allen Bradley 700S-CF Contactor, 24 V dc Coil, 8-Pole, 25 A, 1NO + 3NC, 3NO + 1NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

8

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

700S-CF

Function

Safety

Normal State Configuration

1NO + 3NC, 3NO + 1NC

Number Of Auxiliary Contacts

4

Length

81mm

Width

45mm

Depth

125.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Country of Origin

United States

You may be interested in